BS75512-SLB | shiverpeaks

Order No.: 87F4293
EAN: 4017538060495
MPN:
BS75512-SLB
BS75512-SLB shiverpeaks Patch Cables, Telephone Cables Image 1
BS75512-SLB shiverpeaks Patch Cables, Telephone Cables Image 2
BS75512-SLB shiverpeaks Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
2.8203 € *
Available: 5 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 1 Week **
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.5823 €
50 pcs.
2.4276 €
100 pcs.
2.2729 €
500 pcs.
2.1182 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 flat cable, BS75512-SLB, shiverpeaks

The BS75512-SLB is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.

Features

  • Pre-assembled raw cable
  • U/FTP Cable shielding
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe blau
Halogenfrei No
Kabel U/FTP
Kabellänge 2 m
Kategorie Cat 7
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes