BS75512-SLV | shiverpeaks

Order No.: 87F4298
EAN: 4017538072221
MPN:
BS75512-SLV
BS75512-SLV shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: 1 Week **
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.6656 €
50 pcs.
2.4990 €
100 pcs.
2.3443 €
500 pcs.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 flat cable, BS75512-SLV, shiverpeaks

The BS75512-SLV is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.

Features

  • Pre-assembled raw cable
  • U/FTP Cable shielding
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour violett
Halogen free No
Cable type U/FTP
Cable length 2 m
Category Cat 7
Material PVC
Pin configuration 1:1
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes