BS75520-SLM | shiverpeaks
Order No.: 87F4331
EAN: 4017538072504
MPN:
BS75520-SLM
Unit Price (€ / pc.)
8.2467 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: 1 Week **
Total Price:
8.25 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2467 €
10 pcs.
7.5684 €
50 pcs.
7.1043 €
100 pcs.
6.6402 €
500 pcs.
6.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 flat cable, BS75520-SLM, shiverpeaks
The BS75520-SLM is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.
Features
- Pre-assembled raw cable
- U/FTP Cable shielding
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
Colour | magenta | |
Halogen free | No | |
Cable type | U/FTP | |
Cable length | 10 m | |
Category | Cat 7 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |