BS75520-SLY | shiverpeaks

Order No.: 87F4336
EAN: 4017538060280
MPN:
BS75520-SLY
shiverpeaks
BS75520-SLY shiverpeaks Patch Cables, Telephone Cables Image 1
BS75520-SLY shiverpeaks Patch Cables, Telephone Cables Image 2
BS75520-SLY shiverpeaks Patch Cables, Telephone Cables Image 3
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 1 Week **
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.4490 €
50 pcs.
7.9373 €
100 pcs.
7.4256 €
500 pcs.
6.9139 €
*incl. VAT plus shipping costs
**Subject to prior sale

RJ45 flat cable, BS75520-SLY, shiverpeaks

The BS75520-SLY is suitable for use outdoors. Ideal for security technology, garden sheds, public address systems, public viewing or other other outdoor events. Dust, water and UV-resistant. This product is not suitable for unprotected installation and unprotected underground installation.

Features

  • Pre-assembled raw cable
  • U/FTP Cable shielding
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe gelb
Halogenfrei No
Kabel U/FTP
Kabellänge 10 m
Kategorie Cat 7
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes