BS75711-A0.15Y | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 0.15 m, yellow, BS75711-A0.15Y
Order No.: 87F4565
EAN: 4017538092953
MPN:
BS75711-A0.15Y
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Available in 5 Days: 182 pcs.
Leadtime: 1 Week **
Total Price:
1.24 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2376 €
10 pcs.
1.1424 €
50 pcs.
1.0710 €
100 pcs.
0.9996 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS75711-A0.15Y, shiverpeaks
Patch cable S/FTP Cat. 6A, PiMF, halogen-free.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | gelb | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 0.15 m | |
Category | Cat 6A | |
Material | LSZH | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |