BS75711-AR | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, red, BS75711-AR

Order No.: 87F4588
EAN: 4017538050519
MPN:
BS75711-AR
BS75711-AR shiverpeaks Patch Cables, Telephone Cables Image 1
BS75711-AR shiverpeaks Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 168 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9992 €
50 pcs.
1.8921 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS75711-AR, shiverpeaks

Patch cable S/FTP Cat. 6A, PiMF, halogen-free.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe rot
Halogenfrei Yes
Kabel S/FTP
Kabellänge 1 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes