BS75711-AS | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, black, BS75711-AS

Order No.: 87F4589
EAN: 4017538050557
MPN:
BS75711-AS
BS75711-AS shiverpeaks Patch Cables, Telephone Cables Image 1
BS75711-AS shiverpeaks Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 643 pcs.
Leadtime: 1 Week **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9992 €
50 pcs.
1.8921 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS75711-AS, shiverpeaks

Patch cable S/FTP Cat. 6A, PiMF, halogen-free.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free Yes
Cable type S/FTP
Cable length 1 m
Category Cat 6A
Material LSZH
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes