BS75713-AY | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 3 m, yellow, BS75713-AY
Order No.: 87F4607
EAN: 4017538050212
MPN:
BS75713-AY
Unit Price (€ / pc.)
4.1174 € *
Available: 0 pcs.
Available in 5 Days: 172 pcs.
Leadtime: 1 Week **
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.7842 €
50 pcs.
3.5581 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS75713-AY, shiverpeaks
Patch cable S/FTP Cat. 6A, PiMF, halogen-free.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | gelb | |
Halogenfrei | Yes | |
Kabel | S/FTP | |
Kabellänge | 3 m | |
Kategorie | Cat 6A | |
Material | LSZH | |
Rasthebelschutz vorhanden | Yes |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |