BS75715-AG | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, green, BS75715-AG

Order No.: 87F4615
EAN: 4017538050533
MPN:
BS75715-AG
BS75715-AG shiverpeaks Patch Cables, Telephone Cables Image 1
BS75715-AG shiverpeaks Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
6.1523 € *
Available: 2 pcs.
Available in 5 Days: 233 pcs. - if ordered today
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6525 €
50 pcs.
5.3193 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, BS75715-AG, shiverpeaks

Patch cable S/FTP Cat. 6A, PiMF, halogen-free.

Technical specifications
Filter Property Value
Halogen free Yes
Cable length 5 m
Detent lever protection available Yes
Connection (2) RJ45 plug, straight
Colour green
Material LSZH
Category Cat 6A
Connection (1) RJ45 plug, straight
Version patch cable
Cable type S/FTP
AWG cross-section AWG 26-7
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15