BS75715-AW | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 5 m, white, BS75715-AW
Order No.: 87F4618
EAN: 4017538050663
MPN:
BS75715-AW
Unit Price (€ / pc.)
6.1523 € *
Available: 1 pcs.
Available in 5 Days: 176 pcs.
Leadtime: 1 Week **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.6525 €
50 pcs.
5.3193 €
100 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, BS75715-AW, shiverpeaks
Patch cable S/FTP Cat. 6A, PiMF, halogen-free.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | weiß | |
Halogen free | Yes | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | LSZH | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |