BS75726-AY | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, yellow, BS75726-AY

Order No.: 87F4642
EAN: 4017538050809
MPN:
BS75726-AY
BS75726-AY shiverpeaks Patch Cables, Telephone Cables Image 1
BS75726-AY shiverpeaks Patch Cables, Telephone Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Available in 5 Days: 16 pcs.
Leadtime: 1 Week **
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
10 pcs.
18.5521 €
50 pcs.
17.4335 €
100 pcs.
16.3030 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, BS75726-AY, shiverpeaks

Patch cable S/FTP Cat. 6A, PiMF, halogen-free.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe gelb
Halogenfrei Yes
Kabel S/FTP
Kabellänge 20 m
Kategorie Cat 6A
Material LSZH
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes