FL31-28015 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 0.5 m, black, FL31-28015

Order No.: 87F4665
EAN: 4250696650485
MPN:
FL31-28015
FL31-28015 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.7731 € *
Available in 5 Days: 605 pcs. - if ordered today
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6422 €
50 pcs.
1.5470 €
100 pcs.
1.4518 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, FL31-28015, shiverpeaks

Maximum performance in a compact design. The Flexline Cat 6a S/FTP patch cable enables 10 Gbps data transmission and is ideal for space-critical environments. The particularly short design of the connector offers advantages for rack installations, for example, CCTV / IP cameras or cable ducts.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour black
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PVC
Halogen free No
Detent lever protection available No
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes