FL31-28036 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 2 m, white, FL31-28036

Order No.: 87F4676
EAN: 4250696650591
MPN:
FL31-28036
FL31-28036 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 0 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 1 Week **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.8199 €
50 pcs.
3.6057 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, FL31-28036, shiverpeaks

Maximum performance in a compact design. The Flexline Cat 6a S/FTP patch cable enables 10 Gbps data transmission and is ideal for space-critical environments. The particularly short design of the connector offers advantages for rack installations, for example, CCTV / IP cameras or cable ducts.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour weiß
Halogen free No
Cable type S/FTP
Cable length 2 m
Category Cat 6A
Material PVC
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes