FL31-28055 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 5 m, black, FL31-28055
Order No.: 87F4680
EAN: 4250696650638
MPN:
FL31-28055
Unit Price (€ / pc.)
7.5803 € *
Available: 0 pcs.
Available in 5 Days: 503 pcs.
Leadtime: 1 Week **
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
6.9615 €
50 pcs.
6.5450 €
100 pcs.
6.1404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, FL31-28055, shiverpeaks
Maximum performance in a compact design. The Flexline Cat 6a S/FTP patch cable enables 10 Gbps data transmission and is ideal for space-critical environments. The particularly short design of the connector offers advantages for rack installations, for example, CCTV / IP cameras or cable ducts.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 26-7 | |
Colour | schwarz | |
Halogen free | No | |
Cable type | S/FTP | |
Cable length | 5 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |