FL31-28065 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 7.5 m, black, FL31-28065

Order No.: 87F4683
EAN: 4250696650669
MPN:
FL31-28065
FL31-28065 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
10.4006 € *
Available: 0 pcs.
Available in 5 Days: 110 pcs.
Leadtime: 1 Week **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.5557 €
50 pcs.
9.0083 €
100 pcs.
8.4490 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, FL31-28065, shiverpeaks

Maximum performance in a compact design. The Flexline Cat 6a S/FTP patch cable enables 10 Gbps data transmission and is ideal for space-critical environments. The particularly short design of the connector offers advantages for rack installations, for example, CCTV / IP cameras or cable ducts.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour schwarz
Halogen free No
Cable type S/FTP
Cable length 7.5 m
Category Cat 6A
Material PVC
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes