FL31-29076 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, U/FTP, TPE, 10 m, white, FL31-29076

Order No.: 87F4442
EAN: 4250696658429
MPN:
FL31-29076
FL31-29076 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
15.2320 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 1 Week **
Total Price:
15.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2320 €

Patch cable, FL31-29076, shiverpeaks

This Cat. 6A patch cable supports data transfer rates of up to 10 gigabits per second. The bendable plug allows to direct the network cable in almost any direction. This cables U/FTP shielding minimises electromagnetic interference and noise to ensure a consistent and reliable connection. It is durable and designed for reliable long-term use.

Flexline Cat. 6A patch cable-Maximum flexibility for your network connection.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, abgewinkelt
Version Patchkabel
Colour weiß
Halogen free Yes
Cable type U/FTP
Cable length 10 m
Category Cat 6A
Material TPE
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes