FL31-29155 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, U/FTP, TPE, 1.5 m, black, FL31-29155
Order No.: 87F4443
EAN: 4250696658436
MPN:
FL31-29155
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Available in 5 Days: 191 pcs.
Leadtime: 1 Week **
Patch cable, FL31-29155, shiverpeaks
This Cat. 6A patch cable supports data transfer rates of up to 10 gigabits per second. The bendable plug allows to direct the network cable in almost any direction. This cables U/FTP shielding minimises electromagnetic interference and noise to ensure a consistent and reliable connection. It is durable and designed for reliable long-term use.
Flexline Cat. 6A patch cable-Maximum flexibility for your network connection.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, abgewinkelt | |
Version | Patchkabel | |
Colour | schwarz | |
Halogen free | Yes | |
Cable type | U/FTP | |
Cable length | 1.5 m | |
Category | Cat 6A | |
Material | TPE | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |