FL31-29156 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, U/FTP, TPE, 1.5 m, white, FL31-29156

Order No.: 87F4444
EAN: 4250696658443
MPN:
FL31-29156
shiverpeaks
FL31-29156 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: 1 Week **
Total Price:
4.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7838 €

Patch cable, FL31-29156, shiverpeaks

This Cat. 6A patch cable supports data transfer rates of up to 10 gigabits per second. The bendable plug allows to direct the network cable in almost any direction. This cables U/FTP shielding minimises electromagnetic interference and noise to ensure a consistent and reliable connection. It is durable and designed for reliable long-term use.

Flexline Cat. 6A patch cable-Maximum flexibility for your network connection.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, abgewinkelt
Ausführung Patchkabel
Farbe weiß
Halogenfrei Yes
Kabel U/FTP
Kabellänge 1.5 m
Kategorie Cat 6A
Material TPE
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes