FL31-47015 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, TPE, 0.5 m, black, FL31-47015
Patch cable, FL31-47015, shiverpeaks
The FL31-47015 patch cable offers impressive data transfer rates of up to 25 Gbit/s. Thanks to the U/FTP PIMF shielding, this cable minimizes electromagnetic interference and ensures a consistently reliable connection. The patch cable is extra thin and flexible, which makes installation and routing particularly easy.
Patch cable Cat. 8.1 U/FTP PIMF-Maximum performance for your network.
Applications
- Offices
- Data centers
- Home networks
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
Farbe | schwarz | |
Halogenfrei | Yes | |
Kabel | U/FTP | |
Kabellänge | 0.5 m | |
Kategorie | Cat 8.1 | |
Material | TPE | |
Rasthebelschutz vorhanden | Yes |
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |