FL31-47045 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, TPE, 3 m, black, FL31-47045

Order No.: 87F4416
EAN: 4250696655435
MPN:
FL31-47045
shiverpeaks
FL31-47045 shiverpeaks Patch Cables, Telephone Cables Image 1
FL31-47045 shiverpeaks Patch Cables, Telephone Cables Image 2
FL31-47045 shiverpeaks Patch Cables, Telephone Cables Image 3
FL31-47045 shiverpeaks Patch Cables, Telephone Cables Image 4
FL31-47045 shiverpeaks Patch Cables, Telephone Cables Image 5
Image may differ
Unit Price (€ / pc.)
5.2122 € *
Available: 0 pcs.
Available in 5 Days: 25 pcs.
Leadtime: 1 Week **
Total Price:
5.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.2122 €

Patch cable, FL31-47045, shiverpeaks

The FL31-47045 patch cable offers impressive data transfer rates of up to 25 Gbit/s. Thanks to the U/FTP PIMF shielding, this cable minimizes electromagnetic interference and ensures a consistently reliable connection. The patch cable is extra thin and flexible, which makes installation and routing particularly easy.

Patch cable Cat. 8.1 U/FTP PIMF-Maximum performance for your network.

Applications

  • Offices
  • Data centers
  • Home networks
Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
Farbe schwarz
Halogenfrei Yes
Kabel U/FTP
Kabellänge 3 m
Kategorie Cat 8.1
Material TPE
Rasthebelschutz vorhanden Yes
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes