FL31-47065 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, TPE, 7.5 m, black, FL31-47065

Order No.: 87F4418
EAN: 4250696655459
MPN:
FL31-47065
FL31-47065 shiverpeaks Patch Cables, Telephone Cables Image 1
FL31-47065 shiverpeaks Patch Cables, Telephone Cables Image 2
FL31-47065 shiverpeaks Patch Cables, Telephone Cables Image 3
FL31-47065 shiverpeaks Patch Cables, Telephone Cables Image 4
FL31-47065 shiverpeaks Patch Cables, Telephone Cables Image 5
Image may differ
Unit Price (€ / pc.)
9.9722 € *
Available: 0 pcs.
Available in 5 Days: 26 pcs.
Leadtime: 1 Week **
Total Price:
9.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.9722 €

Patch cable, FL31-47065, shiverpeaks

The FL31-47065 patch cable offers impressive data transfer rates of up to 25 Gbit/s. Thanks to the U/FTP PIMF shielding, this cable minimizes electromagnetic interference and ensures a consistently reliable connection. The patch cable is extra thin and flexible, which makes installation and routing particularly easy.

Patch cable Cat. 8.1 U/FTP PIMF-Maximum performance for your network.

Applications

  • Offices
  • Data centers
  • Home networks
Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour schwarz
Halogen free Yes
Cable type U/FTP
Cable length 7.5 m
Category Cat 8.1
Material TPE
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes