FL31-47155 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 8.1, U/FTP, TPE, 1.5 m, black, FL31-47155
Order No.: 87F4420
EAN: 4250696655411
MPN:
FL31-47155
Unit Price (€ / pc.)
3.8437 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 1 Week **
Patch cable, FL31-47155, shiverpeaks
The FL31-47155 patch cable offers impressive data transfer rates of up to 25 Gbit/s. Thanks to the U/FTP PIMF shielding, this cable minimizes electromagnetic interference and ensures a consistently reliable connection. The patch cable is extra thin and flexible, which makes installation and routing particularly easy.
Patch cable Cat. 8.1 U/FTP PIMF-Maximum performance for your network.
Applications
- Offices
- Data centers
- Home networks
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
Colour | schwarz | |
Halogen free | Yes | |
Cable type | U/FTP | |
Cable length | 1.5 m | |
Category | Cat 8.1 | |
Material | TPE | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |