FL31-59030 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 2 m, gray, FL31-59030

Order No.: 87F4401
EAN: 4250696658146
MPN:
FL31-59030
FL31-59030 shiverpeaks Patch Cables, Telephone Cables Image 1
FL31-59030 shiverpeaks Patch Cables, Telephone Cables Image 2
FL31-59030 shiverpeaks Patch Cables, Telephone Cables Image 3
FL31-59030 shiverpeaks Patch Cables, Telephone Cables Image 4
Image may differ
Unit Price (€ / pc.)
23.3478 € *
Available: 0 pcs.
Available in 5 Days: 127 pcs.
Leadtime: 1 Week **
Total Price:
23.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.3478 €

Patch cable, FL31-59030, shiverpeaks

The FL31-59030 patch cable is resistant to kicks and shocks which makes it ideal for environments where cables are exposed and at risk. Despite its robustness, this cable remains highly flexible. The Cat. 6A design of this cable enables ultra-fast transfer rates of up to 10 gigabits per second. U/FTP shielding minimizes electromagnetic interference to ensure a constant and reliable connection.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
Colour grau
Halogen free No
Cable type U/FTP
Cable length 2 m
Category Cat 6A
Material PVC
Detent lever protection available Yes
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes