FL31-59150 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, U/FTP, PVC, 1.5 m, gray, FL31-59150
Order No.: 87F4409
EAN: 4250696658139
MPN:
FL31-59150
Unit Price (€ / pc.)
19.5517 € *
Available: 0 pcs.
Available in 5 Days: 72 pcs.
Leadtime: 1 Week **
Patch cable, FL31-59150, shiverpeaks
The FL31-59150 patch cable is resistant to kicks and shocks which makes it ideal for environments where cables are exposed and at risk. Despite its robustness, this cable remains highly flexible. The Cat. 6A design of this cable enables ultra-fast transfer rates of up to 10 gigabits per second. U/FTP shielding minimizes electromagnetic interference to ensure a constant and reliable connection.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
Colour | grau | |
Halogen free | No | |
Cable type | U/FTP | |
Cable length | 1.5 m | |
Category | Cat 6A | |
Material | PVC | |
Detent lever protection available | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |