FL31-60020 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1 m, gray, FL31-60020

Order No.: 87F4648
EAN: 4017538050885
MPN:
FL31-60020
FL31-60020 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 1 Week **
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9036 €
50 pcs.
2.7370 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, FL31-60020, shiverpeaks

Flexline patch cable stands out from conventional rigid PVC cables thanks to its flexible outer sheath. The composition of the materials made of highly flexible TPE enables very small bending radii and therefore makes it easier for you to install and lay the cables. Whether in your network audio or in the mobile sector, with Flexline all connections are open to you.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 26-7
Farbe grau
Halogenfrei No
Kabel S/FTP
Kabellänge 1 m
Kategorie Cat 6A
Material PVC
Rasthebelschutz vorhanden No
Logistics
Ursprungsland CN
Zolltarifnummer 85444210
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes