FL31-60060 | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 7.5 m, gray, FL31-60060

Order No.: 87F4653
EAN: 4017538050847
MPN:
FL31-60060
FL31-60060 shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
12.3522 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.3645 €
50 pcs.
10.6862 €
100 pcs.
10.0317 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, FL31-60060, shiverpeaks

Flexline patch cable stands out from conventional rigid PVC cables thanks to its flexible outer sheath. The composition of the materials made of highly flexible TPE enables very small bending radii and therefore makes it easier for you to install and lay the cables. Whether in your network audio or in the mobile sector, with Flexline all connections are open to you.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 26-7
Colour grau
Halogen free No
Cable type S/FTP
Cable length 7.5 m
Category Cat 6A
Material PVC
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes