FL31-60150 | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PVC, 1.5 m, gray, FL31-60150
Order No.: 87F4649
EAN: 4017538050847
MPN:
FL31-60150
Unit Price (€ / pc.)
4.1531 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: 1 Week **
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
10 pcs.
3.8199 €
50 pcs.
3.5938 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, FL31-60150, shiverpeaks
Flexline patch cable stands out from conventional rigid PVC cables thanks to its flexible outer sheath. The composition of the materials made of highly flexible TPE enables very small bending radii and therefore makes it easier for you to install and lay the cables. Whether in your network audio or in the mobile sector, with Flexline all connections are open to you.
Technical specifications
Anschluss (1) | RJ45-Stecker, gerade | |
Anschluss (2) | RJ45-Stecker, gerade | |
Ausführung | Patchkabel | |
AWG-Leiterquerschnitt | AWG 26-7 | |
Farbe | grau | |
Halogenfrei | No | |
Kabel | S/FTP | |
Kabellänge | 1.5 m | |
Kategorie | Cat 6A | |
Material | PVC | |
Rasthebelschutz vorhanden | No |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444210 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |