SP711-SL | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 1 m, gray, SP711-SL
Order No.: 87F2175
EAN: 4017538023179
MPN:
SP711-SL
Unit Price (€ / pc.)
1.4518 € *
Available: 1 pcs.
Available in 5 Days: 138 pcs.
Leadtime: 1 Week **
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4518 €
10 pcs.
1.3328 €
100 pcs.
1.2257 €
500 pcs.
1.1662 €
1000 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, SP711-SL, Shiverpeaks
Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 32 | |
Colour | grau | |
Cable type | U/UTP | |
Cable length | 1 m | |
Category | Cat 6 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |