SP711-SL0.25G | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 250 mm, green, SP711-SL0.25G

Order No.: 87F2163
EAN: 4017538063168
MPN:
SP711-SL0.25G
SP711-SL0.25G shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Available in 5 Days: 242 pcs.
Leadtime: 1 Week **
Total Price:
1.18 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1781 €
10 pcs.
1.0829 €
100 pcs.
0.9877 €
500 pcs.
0.9401 €
1000 pcs.
0.8806 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, SP711-SL0.25G, Shiverpeaks

Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 32
Colour grün
Cable type U/UTP
Cable length 250 mm
Category Cat 6
Material PVC
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes