SP711-SL0.25R | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 250 mm, red, SP711-SL0.25R

Order No.: 87F2164
EAN: 4017538023575
MPN:
SP711-SL0.25R
shiverpeaks
SP711-SL0.25R shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 5 Days: 432 pcs.
Leadtime: 1 Week **
Total Price:
1.14 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1424 €
10 pcs.
1.0472 €
100 pcs.
0.9639 €
500 pcs.
0.9163 €
1000 pcs.
0.8568 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, SP711-SL0.25R, Shiverpeaks

Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 32
Farbe rot
Kabel U/UTP
Kabellänge 250 mm
Kategorie Cat 6
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes