SP712-SLG | shiverpeaks
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 2 m, green, SP712-SLG
Order No.: 87F2184
EAN: 4017538063373
MPN:
SP712-SLG
Unit Price (€ / pc.)
2.0706 € *
Available: 0 pcs.
Available in 5 Days: 384 pcs.
Leadtime: 1 Week **
Total Price:
2.07 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0706 €
10 pcs.
1.9278 €
100 pcs.
1.7612 €
500 pcs.
1.6541 €
1000 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable, SP712-SLG, Shiverpeaks
Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.
Technical specifications
Connection (1) | RJ45-Stecker, gerade | |
Connection (2) | RJ45-Stecker, gerade | |
Version | Patchkabel | |
AWG cross-section | AWG 32 | |
Colour | grün | |
Cable type | U/UTP | |
Cable length | 2 m | |
Category | Cat 6 | |
Material | PVC | |
Pin configuration | 1:1 | |
Detent lever protection available | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |