SP712-SLY | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 2 m, yellow, SP712-SLY

Order No.: 87F2188
EAN: 4017538023612
MPN:
SP712-SLY
SP712-SLY shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 24 pcs.
Available in 5 Days: 170 pcs.
Leadtime: 1 Week **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.8088 €
100 pcs.
1.6660 €
500 pcs.
1.5708 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, SP712-SLY, Shiverpeaks

Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 32
Farbe gelb
Kabel U/UTP
Kabellänge 2 m
Kategorie Cat 6
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes