SP717-SL | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 7.5 m, gray, SP717-SL

Order No.: 87F2203
EAN: 4017538023766
MPN:
SP717-SL
shiverpeaks
SP717-SL shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.4030 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: 1 Week **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0698 €
100 pcs.
3.7366 €
500 pcs.
3.5224 €
1000 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, SP717-SL, Shiverpeaks

Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.

Technical specifications
Anschluss (1) RJ45-Stecker, gerade
Anschluss (2) RJ45-Stecker, gerade
Ausführung Patchkabel
AWG-Leiterquerschnitt AWG 32
Farbe grau
Kabel U/UTP
Kabellänge 7.5 m
Kategorie Cat 6
Material PVC
Pinbelegung 1:1
Rasthebelschutz vorhanden No
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes