SP717-SLB | shiverpeaks

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6, U/UTP, PVC, 7.5 m, blue, SP717-SLB

Order No.: 87F2204
EAN: 4017538063571
MPN:
SP717-SLB
SP717-SLB shiverpeaks Patch Cables, Telephone Cables
Image may differ
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
4.53 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5339 €
10 pcs.
4.1888 €
100 pcs.
3.8437 €
500 pcs.
3.6295 €
1000 pcs.
3.4034 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable, SP717-SLB, Shiverpeaks

Patch cable in flat design, both sides with RJ45 plug with short bend protection sleeve, Cat. 6 U/UTP, cable material: PVC, cable construction: 4x2xAWG 32.

Technical specifications
Connection (1) RJ45-Stecker, gerade
Connection (2) RJ45-Stecker, gerade
Version Patchkabel
AWG cross-section AWG 32
Colour blau
Cable type U/UTP
Cable length 7.5 m
Category Cat 6
Material PVC
Pin configuration 1:1
Detent lever protection available No
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes