BS08-10060 | shiverpeaks

3.5 mm Keystone connector, 3 pole (stereo), metal, BS08-10060

Order No.: 39F515
EAN: 4017538135490
MPN:
BS08-10060
BS08-10060 shiverpeaks Phono Connectors
Image may differ
Unit Price (€ / pc.)
2.2253 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2253 €

Keystone connector, BS08-10060, shiverpeaks

With the 3.5mm Keystone connector you can extend your 3.5mm jack cable or you can insert the Keystone into a rack panel, a wall box or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.

Technical specifications
Version Buchse
Colour weiß
Shell Material Metall
Pin Diameter 3.5 mm
Pin number 3-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes