BS50200 | shiverpeaks
6.3 mm jack plug, 3 pole (stereo), solder connection, metal, BS50200
Order No.: 39F1233
EAN: 4017538058898
MPN:
BS50200
Unit Price (€ / pc.)
1.3923 € *
Available: 47 pcs.
Leadtime: 3 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
25 pcs.
1.1900 €
100 pcs.
1.1067 €
250 pcs.
1.0591 €
1000 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stereo plug, BS50200, Panasonic
Metal Stereo plug 6.3 mm, solderable, with cable protecor.
Technical specifications
Version | Stecker | |
Colour | silber | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
Pin Diameter | 6.3 mm | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |