BS50400 | shiverpeaks
6.3 mm jack socket, 3 pole (stereo), solder connection, metal, BS50400
Order No.: 39F1237
EAN: 4017538031891
MPN:
BS50400
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Available in 5 Days: 346 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
25 pcs.
1.9159 €
100 pcs.
1.7493 €
250 pcs.
1.6541 €
1000 pcs.
1.5232 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stereo jack, BS50400, Panasonic
Metal 3 pin stereo jack 6.3 mm, solderable, with cable protector.
Technical specifications
Version | Kupplung | |
Colour | silber | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
Pin Diameter | 6.3 mm | |
Pin number | 3-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |