BS50600 | shiverpeaks
6.3 mm jack plug, 2 pole (mono), solder connection, metal, BS50600
Order No.: 39F1232
EAN: 4017538030641
MPN:
BS50600
Unit Price (€ / pc.)
0.9758 € *
Available: 18 pcs.
Leadtime: 3 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stereo plug, BS50600, Panasonic
Metal 2 pin mono plug, 6.5 mm, solderable, with cable protector.
Technical specifications
Version | Stecker | |
Colour | silber | |
Shell Material | Metall | |
Contact connection | Lötanschluss | |
Pin Diameter | 6.3 mm | |
Pin number | 2-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |