BS02-40045 | shiverpeaks
Power cable, Europe, plug type E + F, straight on BC01 socket, straight, H07RN-F3x1.5mm², black, 3 m, BS02-40045
Order No.: 88F242
EAN: 4017538148353
MPN:
BS02-40045
Unit Price (€ / pc.)
19.7778 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
19.78 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7778 €
5 pcs.
18.6830 €
10 pcs.
17.5763 €
25 pcs.
16.4815 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feeder cable, BS02-40045, shiverpeaks
Solar feed-in cable suitable for balcony power plants. Use this cable to connect your micro inverter to your home's power grid.
Technical specifications
Anschluss (1) | Stecker Typ E + F, gerade | |
Anschluss (2) | BC01 Buchse, gerade | |
Ausführung | Einspeisekabel | |
Farbe | schwarz | |
Kabel | H07RN-F3x1,5mm² | |
Kabellänge | 3 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,5 mm² | |
Nennstrom | 25 A | |
Norm Anschluss 1 | CEE (7) VII |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |