BS02-40055 | shiverpeaks

Power cable, Europe, plug type E + F, straight on BC01 socket, straight, H07RN-F3x1.5mm², black, 5 m, BS02-40055

Order No.: 88F243
EAN: 4017538148360
MPN:
BS02-40055
BS02-40055 shiverpeaks Power Cords
Image may differ
Unit Price (€ / pc.)
24.8115 € *
Available: 0 pcs.
Available in 5 Days: 65 pcs.
Leadtime: 1 Week **
Total Price:
24.81 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8115 €
5 pcs.
23.4192 €
10 pcs.
22.0507 €
25 pcs.
20.6703 €
50 pcs.
19.2899 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feeder cable, BS02-40055, shiverpeaks

Solar feed-in cable suitable for balcony power plants. Use this cable to connect your micro inverter to your home's power grid.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) BC01 Buchse, gerade
Version Einspeisekabel
Colour schwarz
Cable type H07RN-F3x1,5mm²
Cable length 5 m
Country code Europa
Cable cross-section 1,5 mm²
Rated current 25 A
Standard connection 1 CEE (7) VII
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes