BS09-07015 | shiverpeaks

Power cable, Europe, C14-plug, straight on schuko socket, straight, H05VV-F3G1.0 mm², black, 0.5 m, BS09-07015

Order No.: 88F986
EAN: 4017538152190
MPN:
BS09-07015
BS09-07015 shiverpeaks Power Cords
Image may differ
Unit Price (€ / pc.)
5.1289 € *
Available: 5 pcs.
Available in 5 Days: 106 pcs.
Leadtime: 1 Week **
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.6886 €
50 pcs.
4.4149 €
100 pcs.
4.1293 €
250 pcs.
3.8437 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter cable, BS09-07015, shiverpeaks

With this adapter cable, you can connect devices with earthing contact plugs to your IEC connection, e.g. to the output of a UPS or a power strip (PDU).

Technical specifications
Anschluss (1) C14-Stecker, gerade
Anschluss (2) Schuko-Dose, gerade
Ausführung Adapterkabel
Farbe schwarz
Kabel H05VV-F3G1,0 mm²
Kabellänge 0.5 m
Landeskennung Europa
Leiterquerschnitt 1,0 mm²
Nennstrom 10 A
Norm Anschluss 1 IEC 60320
Norm Anschluss 2 CEE (7) III
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes