BS09-07045 | shiverpeaks
Power cable, Europe, C14-plug, straight on schuko socket, straight, H05VV-F3G1.0 mm², black, 3 m, BS09-07045
Order No.: 88F989
EAN: 4017538152220
MPN:
BS09-07045
Unit Price (€ / pc.)
10.3768 € *
Available: 5 pcs.
Available in 5 Days: 92 pcs.
Leadtime: 1 Week **
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
10 pcs.
9.5081 €
50 pcs.
8.9369 €
100 pcs.
8.3538 €
250 pcs.
7.7826 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter cable, BS09-07045, shiverpeaks
With this adapter cable, you can connect devices with earthing contact plugs to your IEC connection, e.g. to the output of a UPS or a power strip (PDU).
Technical specifications
Connection (1) | C14-Stecker, gerade | |
Connection (2) | Schuko-Dose, gerade | |
Version | Adapterkabel | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 3 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | IEC 60320 | |
Standard connection 2 | CEE (7) III |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |