BS09-07305 | shiverpeaks

Power cable, Europe, C14-plug, straight on schuko socket, straight, H05VV-F3G1.0 mm², black, 0.2 m, BS09-07305

Order No.: 88F985
EAN: 4017538152183
MPN:
BS09-07305
BS09-07305 shiverpeaks Power Cords
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 5 pcs.
Available in 5 Days: 188 pcs.
Leadtime: 1 Week **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
10 pcs.
4.3435 €
50 pcs.
4.0698 €
100 pcs.
3.8080 €
250 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter cable, BS09-07305, shiverpeaks

With this adapter cable, you can connect devices with earthing contact plugs to your IEC connection, e.g. to the output of a UPS or a power strip (PDU).

Technical specifications
Connection (1) C14-Stecker, gerade
Connection (2) Schuko-Dose, gerade
Version Adapterkabel
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 0.2 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 IEC 60320
Standard connection 2 CEE (7) III
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes