BS60317 | shiverpeaks
Table power strip, 4-way, 1.5 m, 16 A, with surge protection, black, BS60317
Order No.: 07L2595
EAN: 4017538074195
MPN:
BS60317
As an alternative, we recommend the following item:

Table power strip, 6-way, 1.5 m, 16 A, with surge protection, black, BS60318
Order No.: 07L2596
Manufacturer: shiverpeaks
per pc. 26.6679 € *
*incl. VAT plus shipping costs
Desktop power strip, BS60317, shiverpeaks
The BS60317 is a 4-way table power strip made of aluminum with USB charging function 2x 1000 mA.
Features
- Protective contact plug supply cable
- 1.5 m plastic sheathed cable
Technical specifications
Can be switched off | Yes | |
Number of sockets | 4 | |
Colour | schwarz | |
Cable length | 1.5 m | |
Material | Aluminium | |
Rated current | 16 A | |
Overvoltage protection | Yes | |
USB connection | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |