BS60318 | shiverpeaks

Table power strip, 6-way, 1.5 m, 16 A, with surge protection, black, BS60318

Order No.: 07L2596
EAN: 4017538074232
MPN:
BS60318
BS60318 shiverpeaks Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
26.6679 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 1 Week **
Total Price:
26.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.6679 €

Desktop power strip, BS60318, shiverpeaks

The BS60318 is a 6-way table power strip made of aluminum with USB charging function 2x 1000 mA.

Features

  • Protective contact plug supply cable
  • 1.5 m plastic sheathed cable
Technical specifications
Can be switched off Yes
Number of sockets 6
Colour schwarz
Cable length 1.5 m
Material Aluminium
Rated current 16 A
Overvoltage protection Yes
USB connection Yes
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes