BS08-10061 | shiverpeaks

Cinch keystone connector, red, BS08-10061

Order No.: 60F250
EAN: 4017538135506
MPN:
BS08-10061
BS08-10061 shiverpeaks RCA Connectors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 5 pcs.
Available in 5 Days: 42 pcs.
Leadtime: 1 Week **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5109 €

Keystone connector cinch, BS08-10061, shiverpeaks

With the Cinch connector you can extend your Cinch cable or you can insert the Keystone into a rack panel, a wall box or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.

Technical specifications
Version Buchse
diameter 8.3 mm
Colour Marking rot
Enclosure weiß
Shell Material Metall
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes