BS08-10065 | shiverpeaks

Cinch keystone connector, white, BS08-10065

Order No.: 60F251
EAN: 4017538135735
MPN:
BS08-10065
BS08-10065 shiverpeaks RCA Connectors
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 5 pcs.
Available in 5 Days: 18 pcs.
Leadtime: 1 Week **
Total Price:
2.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5109 €

Keystone connector RCA, BS08-10065, shiverpeaks

With the Cinch connector you can extend your RCA cable or you can insert the Keystone into a rack panel, a wall box or a table insert. The dimensions of the Keystone modules all follow a standard which means they can be easily mounted in the designated holders.

Technical specifications
Version Buchse
diameter 8.3 mm
Colour Marking weiß
Enclosure weiß
Shell Material Metall
contact surface vergoldet
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes