BS02-450316 | shiverpeaks
Order No.: 37F468
EAN: 4017538148414
MPN:
BS02-450316
Unit Price (€ / pc.)
10.2935 € *
Available: 5 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 1 Week **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7342 €
10 pcs.
9.1511 €
25 pcs.
8.5799 €
50 pcs.
8.0206 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feeder cable, BS02-450316, shiverpeaks
Solar feeder cable suitable for solar battery stations / solar generators. Use this cable to connect your photovoltaic module to your solar generator.
Technical specifications
Connection (1) | PV4 Stecker, gerade | |
Connection (2) | PV4 Buchse, gerade | |
Version | Einspeisekabel | |
Cable length | 2 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |