BS02-450416 | shiverpeaks
Order No.: 37F469
EAN: 4017538148421
MPN:
BS02-450416
Unit Price (€ / pc.)
12.2094 € *
Available: 0 pcs.
Available in 5 Days: 28 pcs.
Leadtime: 1 Week **
Total Price:
12.21 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2094 €
5 pcs.
11.5311 €
10 pcs.
10.8528 €
25 pcs.
10.1745 €
50 pcs.
9.4962 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feeder cable, BS02-450416, shiverpeaks
Solar feeder cable suitable for solar battery stations / solar generators. Use this cable to connect your photovoltaic module to your solar generator.
Technical specifications
Anschluss (1) | PV4 Stecker, gerade | |
Anschluss (2) | PV4 Buchse, gerade | |
Ausführung | Einspeisekabel | |
Kabellänge | 3 m |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |