BS13-26055 | shiverpeaks
USB 2.0 extension cable, USB plug type A to USB socket type A, 5 m, black, BS13-26055
Order No.: 13M5074
EAN: 4017538141019
MPN:
BS13-26055
Unit Price (€ / pc.)
11.1265 € *
Available: 4 pcs.
Available in 5 Days: 78 pcs.
Leadtime: 1 Week **
Total Price:
11.13 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1265 €
5 pcs.
10.4958 €
10 pcs.
9.8532 €
25 pcs.
9.2225 €
50 pcs.
8.5918 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB-A extension, BS13-26055, shiverpeaks
The BS13-26055 is a USB extension cable that should not be longer than 5 meters. The active extension cable amplifies the USB signal from the source device so that all data arrives safely.
Technical specifications
USB Standard | USB 2.0 | |
Connection (1) | USB Stecker Typ A | |
Connection (2) | USB Buchse Typ A | |
Cable length | 5 m | |
Colour | schwarz | |
Data transmission rate | 480000000 mb/s |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |